Vishay 4.7 nF Multilayer Ceramic Capacitor, 1kV dc, 5 %, Surface

Subtotal (1 bag of 20 units)*

£9.58

(exc. VAT)

£11.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 340 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
20 +£0.479£9.58

*price indicative

Packaging Options:
RS Stock No.:
298-343
Mfr. Part No.:
VJ1812A472JBGTW1HV
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

4.7nF

Product Type

Multilayer Ceramic Capacitor

Voltage

1kV dc

Package/Case

1812

Construction

1812

Mount Type

Surface

Dielectric

C0G

Tolerance

5 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

VJ....W1HV High Voltage MLCC Commercial

Standards/Approvals

RoHS

Length

5.7mm

Width

6.3mm

Maximum Operating Temperature

125°C

COO (Country of Origin):
TW
The Vishay High Voltage Surface Mount Multilayer Ceramic Chip Capacitors designed for high voltage commercial applications. These capacitors are high capacitance X7R dielectrics, and they feature a wide range of voltage ratings and capacitance values suitable for various filtering, snubbing and other electronic applications.

Available in body sizes of 1812

Polymer and 100 percent tin plated termination

Dry sheet technology process

It has a voltage of 1000 V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy