Vishay 150 pF Multilayer Ceramic Capacitor, 2kV dc, 5 %, Surface
- RS Stock No.:
- 298-161
- Mfr. Part No.:
- VJ1206A151JBFTW1HV
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Bag of 100)
£10.60
(exc. VAT)
£12.72
(inc. VAT)
- RS Stock No.:
- 298-161
- Mfr. Part No.:
- VJ1206A151JBFTW1HV
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 150pF | |
| Voltage | 2kV dc | |
| Construction | 1206 | |
| Package/Case | 1206 | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | 5 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | VJ....W1HV | |
| Standards/Approvals | RoHS | |
| Width | 1.6mm | |
| Length | 3.3mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 150pF | ||
Voltage 2kV dc | ||
Construction 1206 | ||
Package/Case 1206 | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance 5 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series VJ....W1HV | ||
Standards/Approvals RoHS | ||
Width 1.6mm | ||
Length 3.3mm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- TW
The Vishay High Voltage Surface Mount Multilayer Ceramic Chip Capacitors designed for high voltage commercial applications. These capacitors are high capacitance X7R dielectrics, and they feature a wide range of voltage ratings and capacitance values suitable for various filtering, snubbing and other electronic applications.
Available in body sizes of 1206
Polymer and 100 percent tin plated termination
Dry sheet technology process
It has a voltage of 2000 V
Related links
- Vishay 150 pF Multilayer Ceramic Capacitor 5 %, Surface
- Vishay 150 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Vishay 100 pF Multilayer Ceramic Capacitor 5 %, Surface
- Vishay 470 pF Multilayer Ceramic Capacitor 5 %, Surface
- Vishay 15 pF Multilayer Ceramic Capacitor 5 %, Surface
- Vishay 10 pF Multilayer Ceramic Capacitor 5 %, Surface
- KEMET 470 pF Multilayer Ceramic Capacitor ±5 %, Surface
- KYOCERA AVX 56 pF Multilayer Ceramic Capacitor ±5 %, Surface

