Vishay 470pF MLCC, 1kV dc V, 10% , SMD
- RS Stock No.:
- 298-130
- Mfr. Part No.:
- VJ1808Y471KXGTW1HV
- Brand:
- Vishay
Subtotal (1 reel of 2000 units)*
£180.00
(exc. VAT)
£220.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | £0.09 | £180.00 |
*price indicative
- RS Stock No.:
- 298-130
- Mfr. Part No.:
- VJ1808Y471KXGTW1HV
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 470pF | |
| Voltage | 1kV dc | |
| Package/Case | 1808 (4520M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | 10% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 470pF | ||
Voltage 1kV dc | ||
Package/Case 1808 (4520M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance 10% | ||
- COO (Country of Origin):
- TW
The Vishay High Voltage Surface Mount Multilayer Ceramic Chip Capacitors designed for high voltage commercial applications. These capacitors are high capacitance X7R dielectrics, and they feature a wide range of voltage ratings and capacitance values suitable for various filtering, snubbing and other electronic applications.
Available in body sizes of 1808
100 percent tin plated
Dry sheet technology process
It has a voltage of 1000 V
100 percent tin plated
Dry sheet technology process
It has a voltage of 1000 V
Related links
- Vishay 470pF MLCC 10% , SMD
- Vishay 470pF MLCC 5% , SMD
- Yageo 470pF MLCC ±10% , SMD
- Vishay 470pF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Syfer Technology 470pF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Vishay 470pF MLCC 10% , Through Hole
- Vishay 680pF Multilayer Ceramic Capacitor MLCC 10% , SMD
- Vishay 10nF Multilayer Ceramic Capacitor MLCC 10% , SMD
