Vishay 2.2 nF Multilayer Ceramic Capacitor, 1kV dc, 5 %, Surface

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Bag of 5)

£7.00

(exc. VAT)

£8.40

(inc. VAT)

RS Stock No.:
298-104
Mfr. Part No.:
VJ2225A222JXGTW1HV
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

2.2nF

Product Type

Multilayer Ceramic Capacitor

Voltage

1kV dc

Package/Case

225

Construction

225

Mount Type

Surface

Dielectric

C0G

Tolerance

5 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

VJ....W1HV High Voltage MLCC Commercial

Standards/Approvals

No

Length

5.7mm

Width

6.3mm

Maximum Operating Temperature

125°C

COO (Country of Origin):
TW
The Vishay High Voltage Surface Mount Multilayer Ceramic Chip Capacitors designed for high voltage commercial applications. These capacitors are high capacitance X7R dielectrics, and they feature a wide range of voltage ratings and capacitance values suitable for various filtering, snubbing and other electronic applications.

Available in body sizes of 2225

100 percent tin plated

Dry sheet technology process

It has a voltage of 1000 V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy