Vishay 220pF Multilayer Ceramic Capacitor MLCC, 1kV dc V, ±5% , SMD

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
133-860
Mfr. Part No.:
VJ1812A221JXGAT
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

220pF

Voltage

1kV dc

Package/Case

1812 (4532M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Dimensions

4.5 x 3.2 x 2.18mm

Length

4.5mm

Depth

3.2mm

Height

2.18mm

Series

VJ

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-55°C