TDK 4.7nF MLCC, 50V dc V, ±10% , SMD

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
111-731
Mfr. Part No.:
C1608X7R1H472K
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

4.7nF

Voltage

50V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Series

C

Maximum Operating Temperature

+125°C

Terminal Type

Surface Mount

Minimum Operating Temperature

-55°C

RoHS Status: Not Applicable