Murata 4.7nF Multilayer Ceramic Capacitor MLCC, 250V ac V, ±10% , SMD
- RS Stock No.:
- 106-814
- Mfr. Part No.:
- GA343DR7GD472KW01L
- Brand:
- Murata
Subtotal (1 bag of 50 units)*
£6.52
(exc. VAT)
£7.82
(inc. VAT)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £6.52 | £0.13 |
*price indicative
- RS Stock No.:
- 106-814
- Mfr. Part No.:
- GA343DR7GD472KW01L
- Brand:
- Murata
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 4.7nF | |
| Voltage | 250V ac | |
| Package/Case | 1812 (4532M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±10% | |
| Dimensions | 4.5 x 3.2 x 2mm | |
| Length | 4.5mm | |
| Depth | 3.2mm | |
| Height | 2mm | |
| Series | GA343 | |
| Maximum Operating Temperature | +125°C | |
| Terminal Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 4.7nF | ||
Voltage 250V ac | ||
Package/Case 1812 (4532M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Dimensions 4.5 x 3.2 x 2mm | ||
Length 4.5mm | ||
Depth 3.2mm | ||
Height 2mm | ||
Series GA343 | ||
Maximum Operating Temperature +125°C | ||
Terminal Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
