PUI Audio 3 W Miniature Speaker 7.5 mm, 14mm

Get a bulk buy discount

Add 10 more to save 22%

View bulk pricing options

Subtotal (1 unit)*

£10.61

(exc. VAT)

£12.73

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 90 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9£10.61-
10 - 24£8.2722%
25 - 49£7.5129%
50 - 99£6.9834%
100 +£6.5138%

*price indicative

RS Stock No.:
873-972
Mfr. Part No.:
ASX02208
Brand:
PUI Audio
Find similar products by selecting one or more attributes.
Select all

Brand

PUI Audio

Product Type

Miniature Speaker

Sub Type

Miniature Speaker

Sound Level

95dB

Rated Power

3W

Frequency

950Hz

Impedance

8Ω

Height

7.5mm

Standards/Approvals

RoHS

Width

14mm

Length

21.8mm

COO (Country of Origin):
CN
The PUI Audio sound transducer designed to deliver high-quality audio performance in a Compact form factor. Its primary function is to produce sound with precision, ensuring clear audio reproduction across a range of frequencies.

Small 21.8mm x 14mm package for versatile integration

950 Hz resonant frequency for optimal sound quality

Rated for continuous input power of 3 W to ensure reliable performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy