PUI Audio 0.8 W Miniature Speaker 17 mm Dia. 4.25 mm
- RS Stock No.:
- 807-258
- Mfr. Part No.:
- AS01708MR-LWC50-HT
- Brand:
- PUI Audio
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£3.23
(exc. VAT)
£3.88
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 78 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £3.23 |
| 10 - 24 | £2.34 |
| 25 - 49 | £2.08 |
| 50 - 79 | £1.85 |
| 80 + | £1.71 |
*price indicative
- RS Stock No.:
- 807-258
- Mfr. Part No.:
- AS01708MR-LWC50-HT
- Brand:
- PUI Audio
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PUI Audio | |
| Product Type | Miniature Speaker | |
| Sub Type | Speaker | |
| Sound Level | 95dB | |
| Rated Power | 0.8W | |
| Cone Material | Polyethylene Naphthalate | |
| Frequency | 950Hz | |
| Impedance | 8Ω | |
| Diameter | 17mm | |
| Height | 4.25mm | |
| Standards/Approvals | ROHS/REACH | |
| Select all | ||
|---|---|---|
Brand PUI Audio | ||
Product Type Miniature Speaker | ||
Sub Type Speaker | ||
Sound Level 95dB | ||
Rated Power 0.8W | ||
Cone Material Polyethylene Naphthalate | ||
Frequency 950Hz | ||
Impedance 8Ω | ||
Diameter 17mm | ||
Height 4.25mm | ||
Standards/Approvals ROHS/REACH | ||
- COO (Country of Origin):
- KR
The PUI Audio speaker delivers high-performance audio in Compact devices, making it Ideal for handheld and portable applications that hinge on design efficiency and sound quality.
Produces 95dBSPL at 0.1W from 0.1m for effective sound output
Rated for continuous power dissipation of 0.8W for reliability
Compact dimensions of 17mm diameter by 4.25mm enhance design versatility
Robust frequency range of 950Hz to 20KHz for comprehensive sound reproduction
PBT frame and NdFeB magnet provide durability under varying conditions
Lead Wire Connector assembly simplifies integration into designs
Related links
- PUI Audio 0.8 W Miniature Speaker
- PUI Audio 0.8 W Miniature Speaker 20 mm Dia. 2.8 mm, 20mm
- PUI Audio 0.8 W Miniature Speaker 15 mm Dia. 2.5 mm, 15mm
- PUI Audio 6.51 Ω 5 W Miniature Speaker 27.8 mm Dia. 50 mm, 37mm
- PUI Audio 1 W Miniature Speaker 28 mm Dia. 6.8 mm
- PUI Audio 0.5 W Miniature Speaker 15 mm Dia. 3.9 mm
- PUI Audio 0.3 W Miniature Speaker 15 mm Dia.
- PUI Audio 0.1 W Miniature Speaker 32 mm Dia., 32mm
