PUI Audio 0.5 W Miniature Speaker 15 mm Dia. 3.9 mm

Get a bulk buy discount

Add 10 more to save 27%

View bulk pricing options

Subtotal (1 unit)*

£2.99

(exc. VAT)

£3.59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9£2.99-
10 - 24£2.1727%
25 - 49£1.9335%
50 - 99£1.7142%
100 +£1.5847%

*price indicative

RS Stock No.:
807-257
Mfr. Part No.:
AS01508MR-LWC40
Brand:
PUI Audio
Find similar products by selecting one or more attributes.
Select all

Brand

PUI Audio

Product Type

Miniature Speaker

Sound Level

88dB

Sub Type

Speaker

Rated Power

0.5W

Frequency

850Hz

Cone Material

Polyethylene Naphthalate

Impedance

15Ω

Diameter

15mm

Height

3.9mm

Standards/Approvals

ROHS/REACH

COO (Country of Origin):
KR
The PUI Audio speaker delivers high-performance sound tailored for Compact devices, ensuring an exceptional auditory experience with its efficiency and innovative design.

Outputs an impressive 88dBSPL at 0.1W from a distance of 0.1m

Designed for continuous power dissipation of 0.5W for reliable performance

Features an 850Hz free-air resonance for clearer sound reproduction

Compact dimensions of 15mm diameter and 3.9mm thickness facilitate easy integration

Includes a Lead Wire Connector assembly for hassle-free setup

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy