PUI Audio 3W Miniature Speaker, 41 x 71 x 25mm
- RS Stock No.:
- 362-634
- Mfr. Part No.:
- AS07108PO-WR-R
- Brand:
- PUI Audio
Bulk discount available
Subtotal (1 unit)*
£3.94
(exc. VAT)
£4.73
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 200 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £3.94 |
| 10 + | £3.55 |
*price indicative
- RS Stock No.:
- 362-634
- Mfr. Part No.:
- AS07108PO-WR-R
- Brand:
- PUI Audio
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PUI Audio | |
| Sound Level | 86dB(A) | |
| Rated Power | 3W | |
| Cone Material | Paper | |
| Dimensions | 41 x 71 x 25mm | |
| Select all | ||
|---|---|---|
Brand PUI Audio | ||
Sound Level 86dB(A) | ||
Rated Power 3W | ||
Cone Material Paper | ||
Dimensions 41 x 71 x 25mm | ||
- COO (Country of Origin):
- CN
SPEAKER 3W 8OHM 86DB 250HZ
The PUI Audio Oval speaker designed for reliable audio performance in various environments. With a treated paper diaphragm and NdFeB magnet, it delivers clear sound quality while maintaining durability.
RoHS compliant
Water Resistant
Water Resistant
Related links
- PUI Audio 3W Miniature Speaker, 41 x 71 x 25mm
- PUI Audio 3W Miniature Speaker, 71 x 41 x 25mm
- PUI Audio 3W Miniature Speaker, 40 x 28.5 x 11.7mm
- PUI Audio 3W Miniature Speaker 40mm Dia. , 40 x 40 x 18.3mm
- PUI Audio 3W Miniature Speaker, 45 x 36 x 20mm
- PUI Audio 3W Miniature Speaker 60 x 30 x 10.3mm
- PUI Audio 3W Miniature Speaker 28mm Dia. , 32.7 x 32.7 x 16.5mm
- PUI Audio 2W Miniature Speaker, 40 x 28.4 x 13mm