RS PRO 8 Ω 1 W Miniature Speaker 16 mm, 39.6mm
- RS Stock No.:
- 102-747
- Brand:
- RS PRO
Get a bulk buy discount
Add 10 more to save £4.90
View bulk pricing optionsSubtotal (1 unit)*
£4.88
(exc. VAT)
£5.86
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 35 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £4.88 | - |
| 10 - 99 | £4.39 | £4.90 |
| 100 - 499 | £4.05 | £83.00 |
| 500 - 999 | £3.76 | £560.00 |
| 1000 + | £3.36 | £1,520.00 |
*price indicative
- RS Stock No.:
- 102-747
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Coil Resistance | 8Ω | |
| Product Type | Miniature Speaker | |
| Sub Type | Encased with PCB Pin | |
| Sound Level | 83dB | |
| Rated Power | 1W | |
| Frequency | 5kHz | |
| Cone Material | PET | |
| Impedance | 8Ω | |
| Height | 16mm | |
| Length | 42.5mm | |
| Standards/Approvals | RoHS | |
| Width | 39.6mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Coil Resistance 8Ω | ||
Product Type Miniature Speaker | ||
Sub Type Encased with PCB Pin | ||
Sound Level 83dB | ||
Rated Power 1W | ||
Frequency 5kHz | ||
Cone Material PET | ||
Impedance 8Ω | ||
Height 16mm | ||
Length 42.5mm | ||
Standards/Approvals RoHS | ||
Width 39.6mm | ||
- COO (Country of Origin):
- CN
RS PRO Encased Miniature Speaker, 83dB
A versatile miniature speaker with a coil resistance of 8 Ω and a compact size of 42.5 x 39.6 x 16mm intended for smaller devices. An encased design providing additional protection against dust and reducing vibration providing clearer sound.
With a frequency range of 0 -5KHz the miniature speaker will support applications requiring general sound, voice and music output. Built with PCB pins to facilitate easy installation and featuring a sound level of 83dB the speaker delivers a clean and impressive volume and is audible even in louder areas.
Suitable for a wide range of products including headsets, security systems, medical products, smartphones, toys, communications equipment and safety systems or equipment.
Features and Benefits
Compact miniature speaker
Encased design
Size of 42.5 x 39.6 x 16mm
High output of 83dB
PCB pins
Frequency range of 0 – 5KHz
Resonance frequency 600Hz
Weight of 9g
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Visaton 50 Ω 0.5 W Miniature Speaker 16 mm Dia., 24 mm Lead Length 3.5 mm
- Visaton 16 Ω 2 W Miniature Speaker 50 mm Dia. 18 mm
- Same Sky 8 Ω 0.4 W Miniature Speaker 18 mm Dia. 16mm
- RS PRO 16 Ω 0.5 W Miniature Speaker 40 mm Dia. 5 mm
- RS PRO 7.4 Ω 0.7 W Miniature Speaker 2.5 mm
- RS PRO 8 Ω 0.25 W Miniature Speaker 2 mm, 6mm
- PUI Audio 0.8 W Miniature Speaker
- RS PRO 8 Ω 1 W Miniature Speaker 5.8 mm, 35mm