JAE, Copper Alloy 7 Way Cable Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 24
- RS Stock No.:
- 547-1069
- Mfr. Part No.:
- N/MS3101B24-10P
- Brand:
- JAE
Image representative of range
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£35.44
(exc. VAT)
£42.53
(inc. VAT)
- RS Stock No.:
- 547-1069
- Mfr. Part No.:
- N/MS3101B24-10P
- Brand:
- JAE
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JAE | |
| Number of Contacts | 7 | |
| Gender | Female | |
| Contact Gender | Male | |
| Current Rating | 46A | |
| Voltage Rating | 500 V ac | |
| Shell Size | 24 | |
| Mounting Type | Cable Mount | |
| Termination Method | Solder | |
| Body Orientation | Straight | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand JAE | ||
Number of Contacts 7 | ||
Gender Female | ||
Contact Gender Male | ||
Current Rating 46A | ||
Voltage Rating 500 V ac | ||
Shell Size 24 | ||
Mounting Type Cable Mount | ||
Termination Method Solder | ||
Body Orientation Straight | ||
Contact Plating Silver | ||
Contact Material Copper Alloy | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
