JAE, Copper Alloy 7 Way Box Mount MIL Spec Circular Connector ReceptacleBlack, Pin Contacts,Shell Size 24

Image representative of range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
546-9785
Mfr. Part No.:
N/MS3102A24-10P
Brand:
JAE
Find similar products by selecting one or more attributes.
Select all

Brand

JAE

Number of Contacts

7

Gender

Female

Contact Gender

Male

Current Rating

46A

Voltage Rating

500 V ac

Shell Size

24

Mounting Type

Box Mount

Termination Method

Solder

Body Orientation

Straight

Contact Material

Copper Alloy

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

Contact Plating

Silver

Colour

Black

Shell Plating

Zinc

RoHS Status: Not Applicable

COO (Country of Origin):
JP