Amphenol Limited, 62GB 2 Way MIL Spec Circular Connector Plug, Socket Contacts, MIL-DTL-26482

Bulk discount available

Subtotal (1 unit)*

£33.94

(exc. VAT)

£40.73

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,999 unit(s) shipping from 20 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£33.94
10 +£31.26

*price indicative

RS Stock No.:
200-4814
Mfr. Part No.:
62GB-57A08-02SX
Brand:
Amphenol Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Limited

Number of Contacts

2

Gender

Male

Contact Gender

Female

Current Rating

7.5A

Voltage Rating

700 V

Military Standard

MIL-DTL-26482

Body Orientation

Straight

Series

62GB

COO (Country of Origin):
GB
The Amphenol 62GB series connector brings the advantage of keyway orientation to reduce mismating around multiple connectors. They feature aluminium shells with brass or stainless steel options available. A resilient neoprene insulator integrated rear wire sealing grommet guarantees a liquid tight assembly.

Machined aluminium alloy shell and hardware creates an exceptionally strong connector
Durable and field-proven design

Related links