Amphenol Limited, 62 GB, Copper Alloy Straight 2 Way Panel MIL Spec Circular Connector Male, Female Contacts,Shell Size
- RS Stock No.:
- 200-4809
- Mfr. Part No.:
- 62GB-57A08-02SE
- Brand:
- Amphenol Limited
Bulk discount available
Subtotal (1 unit)*
£40.46
(exc. VAT)
£48.55
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | £40.46 |
| 10 + | £37.26 |
*price indicative
- RS Stock No.:
- 200-4809
- Mfr. Part No.:
- 62GB-57A08-02SE
- Brand:
- Amphenol Limited
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| Number of Contacts | 2 | |
| Product Type | MIL Spec Circular Connector | |
| Current | 7.5A | |
| Contact Gender | Female | |
| Connector Gender | Male | |
| Voltage | 700V | |
| Shell Size | 8 | |
| Mount Type | Panel | |
| Military Standard | MIL-DTL-26482 | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Mating Type | Bayonet | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Orientation | Straight | |
| Series | 62 GB | |
| Housing Material | Aluminium Alloy | |
| Contact Material | Copper Alloy | |
| Shell Plating | Olive Drab Cadmium | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
Number of Contacts 2 | ||
Product Type MIL Spec Circular Connector | ||
Current 7.5A | ||
Contact Gender Female | ||
Connector Gender Male | ||
Voltage 700V | ||
Shell Size 8 | ||
Mount Type Panel | ||
Military Standard MIL-DTL-26482 | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Mating Type Bayonet | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Orientation Straight | ||
Series 62 GB | ||
Housing Material Aluminium Alloy | ||
Contact Material Copper Alloy | ||
Shell Plating Olive Drab Cadmium | ||
Contact Plating Gold | ||
The Amphenol 62GB series connector brings the advantage of keyway orientation to reduce mismating around multiple connectors. They feature aluminium shells with brass or stainless steel options available. A resilient neoprene insulator integrated rear wire sealing grommet guarantees a liquid tight assembly.
Machined aluminium alloy shell and hardware creates an exceptionally strong connector
Durable and field-proven design
Related links
- Amphenol Limited Copper Alloy Straight 2 Way Cable MIL Spec Circular Connector MaleShell Size
- Amphenol Limited Copper Alloy Straight 2 Way Panel MIL Spec Circular Connector MaleShell Size
- Amphenol Limited Copper Alloy Straight 4 Way Panel MIL Spec Circular Connector MaleShell Size
- Amphenol Limited Copper Alloy Straight 3 Way Panel MIL Spec Circular Connector MaleShell Size
- Amphenol Limited Brass Straight 4 Way Panel Mount MIL Spec Circular Connector FemaleShell Size
- Amphenol Limited Brass Straight 4 Way Panel Mount MIL Spec Circular Connector FemaleShell Size
- Amphenol Limited Copper Alloy Straight 2 Way MIL Spec Circular Connector MaleShell Size 8,
- Amphenol Limited Copper Alloy Straight 3 Way MIL Spec Circular Connector FemaleShell Size 8,
