Amphenol Limited, 62GB 7 Way Cable MIL Spec Circular Connector Plug, Pin Contacts, Bayonet, MIL-DTL-26482
- RS Stock No.:
- 200-4554
- Mfr. Part No.:
- 62GB-56T10-07SC-044
- Brand:
- Amphenol Limited
Bulk discount available
Subtotal (1 unit)*
£47.67
(exc. VAT)
£57.20
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 - 9 | £47.67 |
| 10 + | £43.90 |
*price indicative
- RS Stock No.:
- 200-4554
- Mfr. Part No.:
- 62GB-56T10-07SC-044
- Brand:
- Amphenol Limited
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| Number of Contacts | 7 | |
| Gender | Male | |
| Contact Gender | Male | |
| Current Rating | 7.5A | |
| Voltage Rating | 700 V | |
| Mounting Type | Cable | |
| Military Standard | MIL-DTL-26482 | |
| Mating Type | Bayonet | |
| Body Orientation | Straight | |
| Series | 62GB | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
Number of Contacts 7 | ||
Gender Male | ||
Contact Gender Male | ||
Current Rating 7.5A | ||
Voltage Rating 700 V | ||
Mounting Type Cable | ||
Military Standard MIL-DTL-26482 | ||
Mating Type Bayonet | ||
Body Orientation Straight | ||
Series 62GB | ||
- COO (Country of Origin):
- GB
The Amphenol 62GB series connector gives the advantage of keyway orientation to reduce mismating around multiple connectors. They feature aluminium shells with brass or stainless steel options available. A resilient neoprene insulator integrated rear wire sealing grommet gives a liquid tight assembly.
Operating temperature ranges from -55°C to125°C.
Strong insulator and grommet
High or wide range of current carrying capability
Moisture sealed shell
Strong insulator and grommet
High or wide range of current carrying capability
Moisture sealed shell
Related links
- Amphenol Limited Pin Contacts MIL-DTL-26482
- Amphenol Limited Pin Contacts MIL-DTL-26482
- Amphenol Limited Pin Contacts MIL-DTL-26482
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- DeWALT DCV100 18V Leaf Blower
- RS PRO 5L PP Narrow Neck Carboy Bottle
