Amphenol Limited, D38999 26 Way Plug-In MIL Spec Circular Connector PlugNickel, Socket Contacts,Shell Size 17,

Subtotal (1 unit)*

£90.22

(exc. VAT)

£108.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£90.22

*price indicative

RS Stock No.:
528-776
Mfr. Part No.:
D38999/26FE26SA
Brand:
Amphenol Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Limited

Number of Contacts

26

Gender

Plug

Contact Gender

Female

Shell Size

17

Mounting Type

Plug-In

Military Standard

MIL-DTL-38999 Series III

Mating Type

Threaded

Body Orientation

Straight

Series

D38999

Colour

Nickel

COO (Country of Origin):
GB
The Amphenol Ltd Circular Military Specification Connector with 26 Positions and features a plug design with a socket configuration, specifically intended for cable mounting. It has a shell size of 17 and a straight shell style, ensuring secure and reliable connectivity for various applications.

Shell Material Aluminum
Shell Plating Nickel

Related links