Amphenol Limited, D38999 26 Way Jam Nut MIL Spec Circular Connector ReceptacleNickel, Pin Contacts,Shell Size 17,
- RS Stock No.:
- 528-764
- Mfr. Part No.:
- D38999/24FE26PN
- Brand:
- Amphenol Limited
Subtotal (1 unit)*
£73.11
(exc. VAT)
£87.73
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £73.11 |
*price indicative
- RS Stock No.:
- 528-764
- Mfr. Part No.:
- D38999/24FE26PN
- Brand:
- Amphenol Limited
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| Number of Contacts | 26 | |
| Gender | Receptacle | |
| Contact Gender | Male | |
| Shell Size | 17 | |
| Mounting Type | Jam Nut | |
| Military Standard | MIL-DTL-38999 Series III | |
| Mating Type | Threaded | |
| Body Orientation | Straight | |
| Series | D38999 | |
| Colour | Nickel | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
Number of Contacts 26 | ||
Gender Receptacle | ||
Contact Gender Male | ||
Shell Size 17 | ||
Mounting Type Jam Nut | ||
Military Standard MIL-DTL-38999 Series III | ||
Mating Type Threaded | ||
Body Orientation Straight | ||
Series D38999 | ||
Colour Nickel | ||
- COO (Country of Origin):
- GB
The Amphenol Ltd Circular Military Specification Connector RCP Jam Nut Metal ENI 1726PN features 26 positions with a pin male contact. It has a shell size of 17 and a jam nut shell style, ensuring secure and efficient connectivity for various applications.
Shell Material Aluminum
Shell Plating Nickel
Shell Plating Nickel
