Amphenol Limited, D38999 26 Way Wall Mount MIL Spec Circular Connector ReceptacleNickel, Pin Contacts,Shell Size 17,
- RS Stock No.:
- 528-756
- Mfr. Part No.:
- D38999/20FE26PN
- Brand:
- Amphenol Limited
Subtotal (1 unit)*
£63.75
(exc. VAT)
£76.50
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £63.75 |
*price indicative
- RS Stock No.:
- 528-756
- Mfr. Part No.:
- D38999/20FE26PN
- Brand:
- Amphenol Limited
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| Number of Contacts | 26 | |
| Gender | Receptacle | |
| Contact Gender | Male | |
| Shell Size | 17 | |
| Mounting Type | Wall Mount | |
| Military Standard | MIL-DTL-38999 Series III | |
| Mating Type | Threaded | |
| Body Orientation | Straight | |
| Series | D38999 | |
| Colour | Nickel | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
Number of Contacts 26 | ||
Gender Receptacle | ||
Contact Gender Male | ||
Shell Size 17 | ||
Mounting Type Wall Mount | ||
Military Standard MIL-DTL-38999 Series III | ||
Mating Type Threaded | ||
Body Orientation Straight | ||
Series D38999 | ||
Colour Nickel | ||
- COO (Country of Origin):
- GB
The Amphenol Ltd Circular Military Specification Connector with 26 Positions and Size 17 is designed as a wall mount receptacle with a nickel finish, ensuring secure and durable connectivity for various applications.
Termination Style Crimp
Mounting Style Panel
Current Rating 7.5 A
Contact Plating Gold
Mounting Style Panel
Current Rating 7.5 A
Contact Plating Gold
