Amphenol Limited, D38999 8 Way Plug-In MIL Spec Circular Connector PlugNickel, Pin Contacts,Shell Size 17, Threaded,
- RS Stock No.:
- 528-743
- Mfr. Part No.:
- D38999/26FE8PN
- Brand:
- Amphenol Limited
Subtotal (1 unit)*
£100.74
(exc. VAT)
£120.89
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 20 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £100.74 |
*price indicative
- RS Stock No.:
- 528-743
- Mfr. Part No.:
- D38999/26FE8PN
- Brand:
- Amphenol Limited
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| Number of Contacts | 8 | |
| Gender | Plug | |
| Contact Gender | Male | |
| Shell Size | 17 | |
| Mounting Type | Plug-In | |
| Military Standard | MIL-DTL-38999 Series III | |
| Mating Type | Threaded | |
| Body Orientation | Straight | |
| Series | D38999 | |
| Colour | Nickel | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
Number of Contacts 8 | ||
Gender Plug | ||
Contact Gender Male | ||
Shell Size 17 | ||
Mounting Type Plug-In | ||
Military Standard MIL-DTL-38999 Series III | ||
Mating Type Threaded | ||
Body Orientation Straight | ||
Series D38999 | ||
Colour Nickel | ||
- COO (Country of Origin):
- GB
The Amphenol Ltd Circular Military Specification Connector with 8 Positions, Plug Type, and Size 17 Pin is designed for cable mounting, ensuring secure and reliable connectivity.
Termination Style Crimp
Mounting Style Cable
Current Rating 13 A
Contact Plating Gold
Mounting Style Cable
Current Rating 13 A
Contact Plating Gold
Related links
- Amphenol Limited Pin Contacts Threaded,
- Amphenol Limited Socket Contacts Threaded,
- Amphenol Limited Pin Contacts Threaded,
- Amphenol Limited Pin Contacts Threaded,
- Amphenol Limited Pin Contacts Threaded,
- Amphenol Limited Pin Contacts Threaded,
- Amphenol Limited Pin Contacts Threaded,
- Amphenol Limited Pin Contacts Threaded,
