Amphenol Limited, D38999 41 Way Wall Mount MIL Spec Circular Connector ReceptacleNickel, Pin Contacts,Shell Size 21,
- RS Stock No.:
- 528-728
- Mfr. Part No.:
- D38999/20FG41PN
- Brand:
- Amphenol Limited
Subtotal (1 unit)*
£89.43
(exc. VAT)
£107.32
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £89.43 |
*price indicative
- RS Stock No.:
- 528-728
- Mfr. Part No.:
- D38999/20FG41PN
- Brand:
- Amphenol Limited
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| Number of Contacts | 41 | |
| Gender | Receptacle | |
| Contact Gender | Male | |
| Shell Size | 21 | |
| Mounting Type | Wall Mount | |
| Military Standard | MIL-DTL-38999 Series III | |
| Mating Type | Threaded | |
| Body Orientation | Straight | |
| Series | D38999 | |
| Colour | Nickel | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
Number of Contacts 41 | ||
Gender Receptacle | ||
Contact Gender Male | ||
Shell Size 21 | ||
Mounting Type Wall Mount | ||
Military Standard MIL-DTL-38999 Series III | ||
Mating Type Threaded | ||
Body Orientation Straight | ||
Series D38999 | ||
Colour Nickel | ||
- COO (Country of Origin):
- GB
The Amphenol Ltd Circular Military Specification Connector with 41 Positions, Female Mounting, and Size 21 Pin is designed for wall mounting, ensuring secure and efficient connectivity.
Termination Style Crimp
Mounting Style Panel
Current Rating 7.5 A
Contact Plating Gold
Mounting Style Panel
Current Rating 7.5 A
Contact Plating Gold
