Amphenol Limited, D38999 79 Way Wall Mount MIL Spec Circular Connector ReceptacleNickel, Socket Contacts,Shell Size 21,

Subtotal (1 unit)*

£94.04

(exc. VAT)

£112.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£94.04

*price indicative

RS Stock No.:
528-701
Mfr. Part No.:
D38999/20FG35SN
Brand:
Amphenol Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Limited

Number of Contacts

79

Gender

Receptacle

Contact Gender

Female

Shell Size

21

Mounting Type

Wall Mount

Military Standard

MIL-DTL-38999 Series III

Mating Type

Threaded

Body Orientation

Straight

Series

D38999

Colour

Nickel

COO (Country of Origin):
GB
The Amphenol Ltd Circular Military Specification Connector is a TRI-START aluminum model with 79 positions. It features a socket (female) contact configuration.

Termination Style Crimp
Mounting Style Panel
Current Rating 5 A
Contact Plating Gold

Related links