Glenair 24 Way Box Mount MIL Spec Circular Connector Receptacle, Socket Contacts,Shell Size 24, MIL-DTL-5015
- RS Stock No.:
- 188-630
- Mfr. Part No.:
- IT3102A24-28SF7
- Brand:
- Glenair
In stock for delivery within 1 working days when ordered before 6pm
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£128.48
(exc. VAT)
£154.18
(inc. VAT)
Units | Per unit |
1 + | £128.48 |
- RS Stock No.:
- 188-630
- Mfr. Part No.:
- IT3102A24-28SF7
- Brand:
- Glenair
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
MIL-C-5015 IT Series connectors, panel mount
For the seals refer to codes 513-4085 onwards
Specifications
Attribute | Value |
---|---|
Number of Contacts | 24 |
Gender | Female |
Contact Gender | Female |
Current Rating | 41A |
Voltage Rating | 200 V ac, 250 V dc |
Shell Size | 24 |
Mounting Type | Box Mount |
Military Standard | MIL-DTL-5015 |
Termination Method | Solder |
Body Orientation | Straight |
Contact Plating | Silver |
Contact Material | Copper Alloy |
Maximum Operating Temperature | +125°C |
Colour | Black |
Minimum Operating Temperature | -55°C |
Shell Plating | Zinc Cobalt |
Related links
- Glenair 4 Way Box Mount MIL Spec Circular Connector...
- Amphenol Industrial Pin Contacts Screw
- Glenair 10 Way Box Mount MIL Spec Circular Connector...
- Glenair 24 Way Cable Mount MIL Spec Circular Connector PlugShell...
- Glenair 3 Way Box Mount MIL Spec Circular Connector...
- JAE Pin Contacts Threaded, MIL-DTL-5015
- Glenair 14 Way Cable Mount MIL Spec Circular Connector...
- Amphenol Industrial Socket Contacts