Glenair, Copper Alloy 24 Way Cable Mount MIL Spec Circular Connector PlugBlack, Pin Contacts,Shell Size 24, MIL-DTL-5015

Image representative of range

Bulk discount available

Subtotal (1 unit)*

£138.20

(exc. VAT)

£165.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£138.20
5 - 24£132.67
25 - 49£127.14
50 - 99£121.62
100 +£116.10

*price indicative

RS Stock No.:
190-392
Mfr. Part No.:
IT3106A24-28PPHM22F7
Brand:
Glenair
Find similar products by selecting one or more attributes.
Select all

Brand

Glenair

Number of Contacts

24

Gender

Male

Contact Gender

Male

Current Rating

41A

Voltage Rating

200 V ac, 250 V dc

Shell Size

24

Mounting Type

Cable Mount

Military Standard

MIL-DTL-5015

Termination Method

Solder

Body Orientation

Straight

Contact Material

Copper Alloy

Shell Plating

Zinc Cobalt

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Contact Plating

Silver

Colour

Black

COO (Country of Origin):
IT

MIL-C-5015 IT Series connectors, cable mount


Manufacturer's Warranty


Related links