Glenair, Copper Alloy 37 Way Cable Mount MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 28, MIL-DTL-5015
- RS Stock No.:
- 513-3149
- Mfr. Part No.:
- ITS3106A28-21SPHM22F7
- Brand:
- Glenair
Bulk discount available
Subtotal (1 unit)*
£337.99
(exc. VAT)
£405.59
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 11 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £337.99 |
| 10 - 24 | £324.47 |
| 25 + | £310.95 |
*price indicative
- RS Stock No.:
- 513-3149
- Mfr. Part No.:
- ITS3106A28-21SPHM22F7
- Brand:
- Glenair
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Glenair | |
| Number of Contacts | 37 | |
| Gender | Male | |
| Contact Gender | Female | |
| Current Rating | 22A | |
| Voltage Rating | 500 V ac, 700 V dc | |
| Shell Size | 28 | |
| Mounting Type | Cable Mount | |
| Military Standard | MIL-DTL-5015 | |
| Termination Method | Solder | |
| Body Orientation | Straight | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -55°C | |
| Shell Plating | Olive Drab Cadmium | |
| Maximum Operating Temperature | +125°C | |
| Contact Plating | Silver | |
| Select all | ||
|---|---|---|
Brand Glenair | ||
Number of Contacts 37 | ||
Gender Male | ||
Contact Gender Female | ||
Current Rating 22A | ||
Voltage Rating 500 V ac, 700 V dc | ||
Shell Size 28 | ||
Mounting Type Cable Mount | ||
Military Standard MIL-DTL-5015 | ||
Termination Method Solder | ||
Body Orientation Straight | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -55°C | ||
Shell Plating Olive Drab Cadmium | ||
Maximum Operating Temperature +125°C | ||
Contact Plating Silver | ||
- COO (Country of Origin):
- IT
