Glenair, Copper Alloy 2 Way Panel Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 10SL,
- RS Stock No.:
- 513-3363
- Mfr. Part No.:
- ITS3102A10SL-4PF7
- Brand:
- Glenair
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£102.53
(exc. VAT)
£123.04
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £102.53 |
| 10 - 24 | £98.43 |
| 25 + | £94.33 |
*price indicative
- RS Stock No.:
- 513-3363
- Mfr. Part No.:
- ITS3102A10SL-4PF7
- Brand:
- Glenair
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Glenair | |
| Number of Contacts | 2 | |
| Gender | Female | |
| Contact Gender | Male | |
| Current Rating | 22A | |
| Voltage Rating | 500 V ac, 700 V dc | |
| Shell Size | 10SL | |
| Mounting Type | Panel Mount | |
| Military Standard | MIL-DTL-5015 | |
| Termination Method | Solder | |
| Body Orientation | Straight | |
| Minimum Operating Temperature | -55°C | |
| Shell Plating | Olive Drab Cadmium | |
| Maximum Operating Temperature | +125°C | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Glenair | ||
Number of Contacts 2 | ||
Gender Female | ||
Contact Gender Male | ||
Current Rating 22A | ||
Voltage Rating 500 V ac, 700 V dc | ||
Shell Size 10SL | ||
Mounting Type Panel Mount | ||
Military Standard MIL-DTL-5015 | ||
Termination Method Solder | ||
Body Orientation Straight | ||
Minimum Operating Temperature -55°C | ||
Shell Plating Olive Drab Cadmium | ||
Maximum Operating Temperature +125°C | ||
Contact Plating Silver | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- IT

