Honeywell Roller Lever Micro Switch, Screw Terminal, 15 A, SPCO

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
842-8816
Mfr. Part No.:
BZ-2RW825-A2
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Actuator Type

Roller Lever

Product Type

Micro Switch

Terminal Type

Screw

Switch Contact Current

15 A

Contact Configuration

SPCO

Housing Material

Phenolic

Operating Force

2.22N

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

85°C

Hazardous Area Certification

No

Standards/Approvals

UL, CSA

Series

BZ

Mechanical Life

20000000Operations

COO (Country of Origin):
MX

BZ Series Switches


The BZ series of switches feature a long mechanical life of up to 20,000,000 cycles at 95% survival and also have a choice of actuation, termination and operating characteristics.

Low operating force and differential travel

Elongated mounting hole for easier, more accurate mounting

Current rating ranges from 15 A to 25 A

Typical applications include: irrigation systems, timing devices, test instruments and medical/dental equipment

Related links