Panasonic Roller Lever Micro Switch, Solder Terminal, 5 A, 250 V ac, SPCO

Bulk discount available

Subtotal (1 unit)*

£2.13

(exc. VAT)

£2.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 329 unit(s) ready to ship
  • Plus 133 unit(s) ready to ship from another location
  • Plus 214 unit(s) shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£2.13
10 - 24£2.03
25 - 49£1.90
50 +£1.75

*price indicative

RS Stock No.:
699-4591
Mfr. Part No.:
AVL32553
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Actuator Type

Roller Lever

Product Type

Micro Switch

Terminal Type

Solder

Switch Contact Current

5 A

Contact Configuration

SPCO

Operating Force

0.59N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Microswitch Type

Subminiature

Contact AC Voltage

250V ac

Mechanical Life

10Operations

Hazardous Area Certification

No

Standards/Approvals

CSA, RoHS, SEMKO, UL, VDE

Series

AVL

COO (Country of Origin):
TH

AVL Subminiature High Precision Switches (FS-T long life version)


The AVL subminiature high precision micro switches are of a flux resistant construction with integrally moulded terminals and are available with various actuator and terminal styles. Typical applications include communication equipment, vending machines, security systems, data systems and medical equipment.

Cross-line terminals.

Common pitch, right angle, left angle terminals for PC board.

Long mechanical life of 3 x 107 operations.

Long electrical life of 5 x 104 at 20 cpm (AgNi alloy contacts), 2 x 105 at 20 cpm (gold clad contacts)

Related links