Panasonic Hinge Lever Micro Switch, Solder Terminal, 5 A, 250 V ac, SPCO
- RS Stock No.:
- 699-4566
- Mfr. Part No.:
- AVL32253
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 unit)*
£2.47
(exc. VAT)
£2.96
(inc. VAT)
FREE delivery for orders over £50.00
Limited stock
- Plus 4 left, shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £2.47 |
| 10 - 24 | £2.35 |
| 25 - 49 | £2.21 |
| 50 + | £2.04 |
*price indicative
- RS Stock No.:
- 699-4566
- Mfr. Part No.:
- AVL32253
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Actuator Type | Hinge Lever | |
| Product Type | Micro Switch | |
| Terminal Type | Solder | |
| Switch Contact Current | 5 A | |
| Contact Configuration | SPCO | |
| Operating Force | 0.54N | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Contact AC Voltage | 250V ac | |
| Microswitch Type | Subminiature | |
| Standards/Approvals | RoHS, CSA, VDE, UL, SEMKO | |
| Mechanical Life | 10Operations | |
| Hazardous Area Certification | No | |
| Series | AVL | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Actuator Type Hinge Lever | ||
Product Type Micro Switch | ||
Terminal Type Solder | ||
Switch Contact Current 5 A | ||
Contact Configuration SPCO | ||
Operating Force 0.54N | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Contact AC Voltage 250V ac | ||
Microswitch Type Subminiature | ||
Standards/Approvals RoHS, CSA, VDE, UL, SEMKO | ||
Mechanical Life 10Operations | ||
Hazardous Area Certification No | ||
Series AVL | ||
- COO (Country of Origin):
- TH
AVL Subminiature High Precision Switches (FS-T long life version)
The AVL subminiature high precision micro switches are of a flux resistant construction with integrally moulded terminals and are available with various actuator and terminal styles. Typical applications include communication equipment, vending machines, security systems, data systems and medical equipment.
Cross-line terminals.
Common pitch, right angle, left angle terminals for PC board.
Long mechanical life of 3 x 107 operations.
Long electrical life of 5 x 104 at 20 cpm (AgNi alloy contacts), 2 x 105 at 20 cpm (gold clad contacts)
Related links
- Panasonic Hinge Lever Micro Switch 5 A SPCO
- Panasonic Hinge Lever Micro Switch 5 A SPCO
- Panasonic Long Hinge Lever Micro Switch 5 A SPCO
- Panasonic Hinge Lever Micro Switch 100 mA 30 V dc, SPCO
- Panasonic Hinge Lever Micro Switch SPCO
- Panasonic Roller Lever Micro Switch 5 A SPCO
- Panasonic Long Hinge Lever Micro Switch 5 A SPCO
- Honeywell Roller Lever Micro Switch 5 A SPCO
