Panasonic Pin Plunger Micro Switch, PCB Terminal Terminal, 500mA, 30 V dc, SPCO
- RS Stock No.:
- 699-4481
- Mfr. Part No.:
- AV4404
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 unit)*
£1.44
(exc. VAT)
£1.73
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 36 unit(s) shipping from 16 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £1.44 |
| 10 - 24 | £1.37 |
| 25 + | £1.28 |
*price indicative
- RS Stock No.:
- 699-4481
- Mfr. Part No.:
- AV4404
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Actuator Type | Pin Plunger | |
| Product Type | Micro Switch | |
| Terminal Type | PCB Terminal | |
| Switch Contact Current | 500mA | |
| Contact Configuration | SPCO | |
| Operating Force | 0.98N | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Contact DC Voltage | 30V dc | |
| Microswitch Type | Snap Action | |
| Mechanical Life | 3Operations | |
| Series | AV4 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Actuator Type Pin Plunger | ||
Product Type Micro Switch | ||
Terminal Type PCB Terminal | ||
Switch Contact Current 500mA | ||
Contact Configuration SPCO | ||
Operating Force 0.98N | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Contact DC Voltage 30V dc | ||
Microswitch Type Snap Action | ||
Mechanical Life 3Operations | ||
Series AV4 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- JP
AV4 Superminiature Snap Action Microswitch
These superminiature microswitches are some of the smallest snap-action switches in the world. Terminal variants include solder and straight, right and left angled PCB. Typical aplications include compact visual equipment, small sized audio equipment and office automation equipment.
Superminature size, only 4.5 x 7.5 x 4.5 mm (PCB), 6.6 x 7.5 x 4.5 mm (solder)
Lightweight, 0.2g (PCB), 0.3g (solder)
Can be mounted close together in any direction
