Panasonic Short Roller Lever Micro Switch, Pre-Wired Terminal, 3A, 250 V ac, SPCO, IP67
- RS Stock No.:
- 699-0369
- Mfr. Part No.:
- ABV1615513R
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 unit)*
£9.08
(exc. VAT)
£10.90
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 40 unit(s) ready to ship
- Plus 20 unit(s) ready to ship from another location
- Plus 169 unit(s) shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | £9.08 |
| 25 - 49 | £7.65 |
| 50 - 99 | £6.61 |
| 100 - 249 | £5.87 |
| 250 + | £5.55 |
*price indicative
- RS Stock No.:
- 699-0369
- Mfr. Part No.:
- ABV1615513R
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Micro Switch | |
| Actuator Type | Short Roller Lever | |
| Terminal Type | Pre-Wired | |
| Switch Contact Current | 3A | |
| Housing Material | Polypropylene Homopolymer | |
| Contact Configuration | SPCO | |
| IP Rating | IP67 | |
| Operating Force | 2.16N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact AC Voltage | 250V ac | |
| Microswitch Type | Miniature | |
| Standards/Approvals | SEMKO, CSA, VDE, UL, RoHS | |
| Hazardous Area Certification | No | |
| Mechanical Life | 5Operations | |
| Length | 33mm | |
| Series | ABV | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Micro Switch | ||
Actuator Type Short Roller Lever | ||
Terminal Type Pre-Wired | ||
Switch Contact Current 3A | ||
Housing Material Polypropylene Homopolymer | ||
Contact Configuration SPCO | ||
IP Rating IP67 | ||
Operating Force 2.16N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact AC Voltage 250V ac | ||
Microswitch Type Miniature | ||
Standards/Approvals SEMKO, CSA, VDE, UL, RoHS | ||
Hazardous Area Certification No | ||
Mechanical Life 5Operations | ||
Length 33mm | ||
Series ABV | ||
- COO (Country of Origin):
- JP
ABV Type Miniature Turquoise Microswitch
These miniature microswitches are sealed and have a high environmental resistance. Microswitches with wire leads conform to IP67.
Elastomer double moulding technology and ultrasonic swaging technology contribute to uniform sealing
Typical applications include home appliances and automotive
