Panasonic Hinge Lever Micro Switch, Tab Terminal, 5A, 250 V ac, SPCO, IP50
- RS Stock No.:
- 699-0221
- Mfr. Part No.:
- ABV1212513
- Brand:
- Panasonic
Subtotal (1 unit)*
£7.22
(exc. VAT)
£8.66
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 39 unit(s) ready to ship
- Plus 1,601 unit(s) shipping from 15 April 2026
- Plus 349 unit(s) shipping from 15 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.22 |
*price indicative
- RS Stock No.:
- 699-0221
- Mfr. Part No.:
- ABV1212513
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Micro Switch | |
| Actuator Type | Hinge Lever | |
| Terminal Type | Tab | |
| Switch Contact Current | 5A | |
| Housing Material | Polypropylene Homopolymer | |
| Contact Configuration | SPCO | |
| IP Rating | IP50 | |
| Operating Force | 1.18N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Microswitch Type | Miniature | |
| Contact AC Voltage | 250V ac | |
| Length | 33mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 5Operations | |
| Series | ABV | |
| Standards/Approvals | VDE, UL, SEMKO, RoHS, CSA | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Micro Switch | ||
Actuator Type Hinge Lever | ||
Terminal Type Tab | ||
Switch Contact Current 5A | ||
Housing Material Polypropylene Homopolymer | ||
Contact Configuration SPCO | ||
IP Rating IP50 | ||
Operating Force 1.18N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Microswitch Type Miniature | ||
Contact AC Voltage 250V ac | ||
Length 33mm | ||
Hazardous Area Certification No | ||
Mechanical Life 5Operations | ||
Series ABV | ||
Standards/Approvals VDE, UL, SEMKO, RoHS, CSA | ||
- COO (Country of Origin):
- JP
ABV Type Miniature Turquoise Microswitch
These miniature microswitches are sealed and have a high environmental resistance. Microswitches with wire leads conform to IP67.
Elastomer double moulding technology and ultrasonic swaging technology contribute to uniform sealing
Typical applications include home appliances and automotive
