Panasonic Roller Lever Micro Switch, Pre-Wired Terminal, 2A, 250 V ac, 30 V dc, SPCO, IP67
- RS Stock No.:
- 698-9883
- Distrelec Article No.:
- 135-73-022
- Mfr. Part No.:
- ABS161640
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 unit)*
£6.62
(exc. VAT)
£7.94
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 235 unit(s) ready to ship
- Plus 44 unit(s) ready to ship from another location
- Plus 200 unit(s) shipping from 15 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £6.62 |
| 10 - 24 | £6.27 |
| 25 + | £5.89 |
*price indicative
- RS Stock No.:
- 698-9883
- Distrelec Article No.:
- 135-73-022
- Mfr. Part No.:
- ABS161640
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Actuator Type | Roller Lever | |
| Product Type | Micro Switch | |
| Terminal Type | Pre-Wired | |
| Switch Contact Current | 2A | |
| Housing Material | ABS | |
| Contact Configuration | SPCO | |
| IP Rating | IP67 | |
| Operating Force | 0.39N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Microswitch Type | Subminiature | |
| Contact DC Voltage | 30V dc | |
| Contact AC Voltage | 250V ac | |
| Width | 6.4mm | |
| Mechanical Life | 5Operations | |
| Standards/Approvals | cURus, RoHS, VDE | |
| Hazardous Area Certification | No | |
| Series | ABS | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Actuator Type Roller Lever | ||
Product Type Micro Switch | ||
Terminal Type Pre-Wired | ||
Switch Contact Current 2A | ||
Housing Material ABS | ||
Contact Configuration SPCO | ||
IP Rating IP67 | ||
Operating Force 0.39N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Microswitch Type Subminiature | ||
Contact DC Voltage 30V dc | ||
Contact AC Voltage 250V ac | ||
Width 6.4mm | ||
Mechanical Life 5Operations | ||
Standards/Approvals cURus, RoHS, VDE | ||
Hazardous Area Certification No | ||
Series ABS | ||
- COO (Country of Origin):
- JP
ABS Type Sub-miniature Turquoise Microswitch
These sealed subminiature micro switches are only 19.8 x 11.1 x 6.4 mm in size and have a high environmental resistance. Typical applications include home appliances and automotive electrical systems.
Subminiature size
Sealed construction
Elastomer double moulding technology and ultrasonic swaging technology contribute to uniform sealing
Expansion of low-level circuit type
