Omron Simulated Roller Lever Micro Switch, PCB Terminal Terminal, 1 A, SPDT, IP40
- RS Stock No.:
- 686-7694
- Mfr. Part No.:
- D2F-FL3
- Brand:
- Omron
Subtotal (1 bag of 5 units)*
£6.54
(exc. VAT)
£7.85
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 155 unit(s) ready to ship
- Plus 275 unit(s) shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 + | £1.308 | £6.54 |
*price indicative
- RS Stock No.:
- 686-7694
- Mfr. Part No.:
- D2F-FL3
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Micro Switch | |
| Actuator Type | Simulated Roller Lever | |
| Terminal Type | PCB Terminal | |
| Switch Contact Current | 1 A | |
| Contact Configuration | SPDT | |
| IP Rating | IP40 | |
| Operating Force | 0.39N | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 65°C | |
| Microswitch Type | Ultra Subminiature | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Mechanical Life | 1000000Operations | |
| Series | D2F | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Micro Switch | ||
Actuator Type Simulated Roller Lever | ||
Terminal Type PCB Terminal | ||
Switch Contact Current 1 A | ||
Contact Configuration SPDT | ||
IP Rating IP40 | ||
Operating Force 0.39N | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 65°C | ||
Microswitch Type Ultra Subminiature | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Mechanical Life 1000000Operations | ||
Series D2F | ||
- COO (Country of Origin):
- JP
Ultra Sub-Miniature Micro-switch
Snap action sub-miniature microswitch ideal for home appliances, audio equipment and communications equipment.
RoHS compliant
Contact rating: 3A @125Vac with silver contacts and 0.1A @ 30Vdc with gold contacts
SPDT contact configuration
Snap action
Approvals: UL & CSA
Related links
- Omron Simulated Roller Lever Micro Switch 1 A SPDT, IP40
- Omron Simulated Roller Lever Micro Switch 1 A IP40
- Omron Simulated Roller Lever Micro Switch 100 mA IP40
- Omron Simulated Roller Lever Micro Switch 100 mA SPDT, IP40
- Omron Simulated Roller Lever Micro Switch 3 A SPDT, IP40
- Omron Simulated Roller Lever Micro Switch 3 A 30 V dc IP40
- Omron Simulated Roller Lever Micro Switch 100 mA SPDT, IP40
- Omron Simulated Roller Lever Subminiature Micro Switch 5 A 30 V dc IP40
