Omron Pin Plunger Micro Switch, Solder Terminal, 100 mA, 30 V dc, SPDT, IP67
- RS Stock No.:
- 682-2033
- Distrelec Article No.:
- 110-83-989
- Mfr. Part No.:
- D2SW-01H
- Brand:
- Omron
Image representative of range
Subtotal (1 unit)*
£4.26
(exc. VAT)
£5.11
(inc. VAT)
FREE delivery for orders over £50.00
Limited stock
- 142 left, ready to ship
- Plus 9 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.26 |
*price indicative
- RS Stock No.:
- 682-2033
- Distrelec Article No.:
- 110-83-989
- Mfr. Part No.:
- D2SW-01H
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Actuator Type | Pin Plunger | |
| Product Type | Micro Switch | |
| Terminal Type | Solder | |
| Switch Contact Current | 100 mA | |
| Contact Configuration | SPDT | |
| IP Rating | IP67 | |
| Operating Force | 1.77N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact DC Voltage | 30V dc | |
| Microswitch Type | Sealed Subminiature | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Mechanical Life | 5000000Operations | |
| Series | D2SW | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Actuator Type Pin Plunger | ||
Product Type Micro Switch | ||
Terminal Type Solder | ||
Switch Contact Current 100 mA | ||
Contact Configuration SPDT | ||
IP Rating IP67 | ||
Operating Force 1.77N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact DC Voltage 30V dc | ||
Microswitch Type Sealed Subminiature | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Mechanical Life 5000000Operations | ||
Series D2SW | ||
- COO (Country of Origin):
- JP
Sealed Miniature Microswitches
High quality sealed miniature microswitch in industry standard V4 housing
Monoblock construction assures high sealing capability and is ideal for dusty places or where water is sprayed
IEC IP50 rated (solder/pcb terminal), IEC IP67 rated (wire lead )
RoHS compliant
Contact rating: 3A@30Vdc/125Vac, 2A@250Vac
Contact configuration: SPDT
Operating temperature range: -40 to +80°C
Related links
- Omron Pin Plunger Micro Switch 100 mA 30 V dc IP67
- Omron Pin Plunger Micro Switch 3 A SPDT, IP67
- Omron Pin Plunger Micro Switch 100 mA SPDT, IP67
- Omron Pin Plunger Micro Switch 100 mA 30 V dc IP67
- Omron Pin Plunger Subminiature Micro Switch 100 mA 30 V dc IP40
- Omron Roller Lever Micro Switch 100 mA SPDT, IP67
- Omron Simulated Roller Lever Micro Switch 100 mA SPDT, IP67
- Omron Pin Plunger Micro Switch 2 A 30 V dc IP67
