Omron Roller Lever Micro Switch, PCB Terminal, 10.1 A @ 250 V ac, SPDT, IP40
- RS Stock No.:
- 682-0841
- Mfr. Part No.:
- SS-10GL2D
- Brand:
- Omron
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£3.82
(exc. VAT)
£4.58
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 49 | £3.82 |
| 50 - 149 | £3.28 |
| 150 - 249 | £2.82 |
| 250 - 499 | £2.54 |
| 500 + | £2.29 |
*price indicative
- RS Stock No.:
- 682-0841
- Mfr. Part No.:
- SS-10GL2D
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Actuator Type | Roller Lever | |
| Terminal Type | PCB | |
| Contact Current Rating | 10.1 A @ 250 V ac | |
| Contact Configuration | SPDT | |
| IP Rating | IP40 | |
| Operating Force | 0.49 N | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +85°C | |
| Contact Material | Silver Alloy | |
| Mechanical Life | 10000000Operations | |
| Release Force | 0.06N | |
| Operating Temperature Range | -25 → +85°C | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Actuator Type Roller Lever | ||
Terminal Type PCB | ||
Contact Current Rating 10.1 A @ 250 V ac | ||
Contact Configuration SPDT | ||
IP Rating IP40 | ||
Operating Force 0.49 N | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +85°C | ||
Contact Material Silver Alloy | ||
Mechanical Life 10000000Operations | ||
Release Force 0.06N | ||
Operating Temperature Range -25 → +85°C | ||
- COO (Country of Origin):
- ID
Omron SS Subminiature Basic Switch (10.1 A)
Incorporating simple and stable two split springs which enable a long service life (30,000,000 operations)
A variety of models with low operating force to high operating force are available
Solder, quick connect terminals (#110) and PCB terminals are available
A variety of models with low operating force to high operating force are available
Solder, quick connect terminals (#110) and PCB terminals are available
Related links
- Omron Roller Lever Micro Switch 10.1 A @ 250 V ac IP40
- Omron Simulated Roller Lever Micro Switch 10.1 A @ 250 V ac IP40
- Omron Roller Lever Micro Switch 5 A @ 125 V ac IP40
- Omron Roller Lever Micro Switch 5 A @ 125 V ac IP40
- Omron Roller Lever Micro Switch 5 A @ 125 V ac IP40
- Omron Roller Lever Micro Switch 100 mA @ 30 V dc IP40
- Omron Roller Lever Micro Switch 100 mA @ 30 V dc IP40
- Omron Roller Lever Micro Switch 5 A @ 125 V ac IP40
