Panasonic Pin Plunger Micro Switch, Solder Terminal, 2A, 125 V ac, 30 V dc, SPCO
- RS Stock No.:
- 173-9109
- Mfr. Part No.:
- AH16609
- Brand:
- Panasonic
Subtotal (1 tube of 50 units)*
£45.35
(exc. VAT)
£54.40
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 50 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 + | £0.907 | £45.35 |
*price indicative
- RS Stock No.:
- 173-9109
- Mfr. Part No.:
- AH16609
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Actuator Type | Pin Plunger | |
| Product Type | Micro Switch | |
| Terminal Type | Solder | |
| Switch Contact Current | 2A | |
| Contact Configuration | SPCO | |
| Operating Force | 1.47N | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Contact AC Voltage | 125V ac | |
| Microswitch Type | Ultra Miniature | |
| Contact DC Voltage | 30V dc | |
| Mechanical Life | 5Operations | |
| Length | 8.5mm | |
| Standards/Approvals | CSA, RoHS, UR | |
| Width | 12.8mm | |
| Depth | 6mm | |
| Hazardous Area Certification | No | |
| Series | AH1 | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Actuator Type Pin Plunger | ||
Product Type Micro Switch | ||
Terminal Type Solder | ||
Switch Contact Current 2A | ||
Contact Configuration SPCO | ||
Operating Force 1.47N | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Contact AC Voltage 125V ac | ||
Microswitch Type Ultra Miniature | ||
Contact DC Voltage 30V dc | ||
Mechanical Life 5Operations | ||
Length 8.5mm | ||
Standards/Approvals CSA, RoHS, UR | ||
Width 12.8mm | ||
Depth 6mm | ||
Hazardous Area Certification No | ||
Series AH1 | ||
AH1 Ultra-Miniature High Precision Microswitch
These ultra-miniature microswitches are available with various terminal and actuator styles, the compact size 12.8 x 6 x 8.5 mm minimizes the size of equipment they can be used in. These ultra miniature microswitches are typically used in applications such as computer mice, charger units for mobile phones and key position detector devices in automobiles.
Integrally moulded terminal block prevents soldering flux from entering into housing
Compact size, 12.8 x 6 x 8.5 mm
Flat terminal shape enabling easy soldering
