Panasonic Hinge Lever Micro Switch, Solder Terminal, 500mA, 30 V dc, SPCO

Bulk discount available

Subtotal (1 box of 50 units)*

£108.75

(exc. VAT)

£130.50

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 100 unit(s), ready to ship
Units
Per unit
Per Box*
50 - 50£2.175£108.75
100 - 200£2.044£102.20
250 +£1.799£89.95

*price indicative

RS Stock No.:
173-8424
Mfr. Part No.:
AV4024
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Micro Switch

Actuator Type

Hinge Lever

Terminal Type

Solder

Switch Contact Current

500mA

Contact Configuration

SPCO

Operating Force

0.25N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

80°C

Contact DC Voltage

30V dc

Microswitch Type

Snap-In Latch

Standards/Approvals

RoHS

Hazardous Area Certification

No

Mechanical Life

3Operations

Series

AV4

COO (Country of Origin):
JP

AV4 Superminiature Snap Action Microswitch


These superminiature microswitches are some of the smallest snap-action switches in the world. Terminal variants include solder and straight, right and left angled PCB. Typical aplications include compact visual equipment, small sized audio equipment and office automation equipment.

Superminature size, only 4.5 x 7.5 x 4.5 mm (PCB), 6.6 x 7.5 x 4.5 mm (solder)

Lightweight, 0.2g (PCB), 0.3g (solder)

Can be mounted close together in any direction

Related links