Panasonic Simulated Roller Lever Micro Switch, Left Angle PCB Terminal Terminal, 100 mA, 30 V dc, SPDT, IP67

Subtotal (1 box of 100 units)*

£364.10

(exc. VAT)

£436.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
100 +£3.641£364.10

*price indicative

RS Stock No.:
173-8309
Mfr. Part No.:
ASQ10818
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Micro Switch

Actuator Type

Simulated Roller Lever

Terminal Type

Left Angle PCB Terminal

Switch Contact Current

100 mA

Contact Configuration

SPDT

IP Rating

IP67

Operating Force

1.5N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Microswitch Type

Ultra Miniature

Contact DC Voltage

30V dc

Series

ASQ

Standards/Approvals

RoHS

Depth

8.3mm

Hazardous Area Certification

No

COO (Country of Origin):
JP

ASQ Type Ultra-miniature Turquoise Microswitch


The turquoise stroke microswitch ASQ is based on a completely new type of contact system. By using sliding contacts, an extremely high overtravel of 2.5mm is achieved at optimum contact force, which greatly simplifies the installation and adjustment of the turquoise stroke switch. Furthermore, the ASQ turquoise stroke microswitch is bounce-free and hysteresis-free. Thanks to its IP6K7 protection class, it is ideally suited for a great variety of industrial and automotive applications.

High contact reliability to support low level switching loads

Immersion protection type JIS C0920

IP67 rating for outer shell protection

Silent operation

Related links