Panasonic Simulated Roller Lever Micro Switch, Solder Terminal, 100 mA @ 30 V dc, SP-CO, IP50

Unavailable
RS will no longer stock this product.
RS Stock No.:
698-9726
Mfr. Part No.:
ABS141441
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Actuator Type

Simulated Roller Lever

Terminal Type

Solder

Contact Current Rating

100 mA @ 30 V dc

Contact Configuration

SP-CO

IP Rating

IP50

Operating Force

0.34 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Triple Clad Gold

Mechanical Life

5 x 10^6Operations

Release Force

0.029N

Operating Temperature Range

-40 → +85°C

COO (Country of Origin):
JP

Related links