Panasonic Simulated Roller Lever Micro Switch, PCB Terminal Terminal, 2 A, 125 V ac, 30 V dc, SPCO, IP50
- RS Stock No.:
- 173-8227
- Mfr. Part No.:
- ABJ151460
- Brand:
- Panasonic
Subtotal (1 box of 100 units)*
£232.10
(exc. VAT)
£278.50
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 21 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 + | £2.321 | £232.10 |
*price indicative
- RS Stock No.:
- 173-8227
- Mfr. Part No.:
- ABJ151460
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Actuator Type | Simulated Roller Lever | |
| Product Type | Micro Switch | |
| Terminal Type | PCB Terminal | |
| Switch Contact Current | 2 A | |
| Contact Configuration | SPCO | |
| IP Rating | IP50 | |
| Operating Force | 0.64N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact AC Voltage | 125V ac | |
| Microswitch Type | Ultra Miniature | |
| Contact DC Voltage | 30V dc | |
| Standards/Approvals | CSA, RoHS, UR | |
| Length | 12.8mm | |
| Series | ABJ | |
| Hazardous Area Certification | No | |
| Mechanical Life | 10Operations | |
| Depth | 6mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Actuator Type Simulated Roller Lever | ||
Product Type Micro Switch | ||
Terminal Type PCB Terminal | ||
Switch Contact Current 2 A | ||
Contact Configuration SPCO | ||
IP Rating IP50 | ||
Operating Force 0.64N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact AC Voltage 125V ac | ||
Microswitch Type Ultra Miniature | ||
Contact DC Voltage 30V dc | ||
Standards/Approvals CSA, RoHS, UR | ||
Length 12.8mm | ||
Series ABJ | ||
Hazardous Area Certification No | ||
Mechanical Life 10Operations | ||
Depth 6mm | ||
- COO (Country of Origin):
- JP
Panasonic Micro Switch
The Panasonic ABJ series ultra-miniature sealed is a single pole double throw (SPDT) microswitch. It operates by using a spring-loaded lever to open and close a set of internal contacts inside the unit. It has a simulated roller lever actuator. It requires a 65gf operating force to energize the spring. The operating current rating is 2A.
Features and Benefits
• Compact design and pc pin terminal
• High-performance
• Low cost
• Operating temperature ranges between -55°C and 85°C
• Silver and nickel alloy are used as contact material
• Through hole type mounting
• Up to 1,000,000 machine life cycles
• Voltage rating is 125VAC
Applications
• Automotive
• Used as a video jack
Certifications
• IP50 rating
• IP67 rating
ABJ Type Ultra-miniature Turquoise Microswitch
The ABJ series ultra-miniature sealed switches offer an IP67 degree of protection for the pre-wired type and are available in many variations to suit your application's needs.
Related links
- Panasonic Simulated Roller Lever Micro Switch 2 A 30 V dc IP50
- Panasonic Simulated Roller Lever Micro Switch 1 A 30 V dc IP40
- Panasonic Simulated Roller Lever Micro Switch 1 A 30 V dc, SPCO
- Panasonic Simulated Roller Lever Micro Switch 100 mA 30 V dc IP40
- Panasonic Simulated Roller Lever Micro Switch 100 mA @ 30 V dc IP50
- Panasonic Simulated Roller Lever Micro Switch 1 A @ 30 V dc IP50
- Panasonic Simulated Roller Lever Micro Switch 100 mA @ 30 V dc IP40
- Panasonic Simulated Roller Lever Micro Switch 100 mA @ 30 V dc IP67
