ZF Button Micro Switch, Pre-Wired Terminal, 10.1 A, 250 V ac, SPDT, IP6K7
- RS Stock No.:
- 517-539
- Mfr. Part No.:
- DC2C-K9AA
- Brand:
- ZF
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 517-539
- Mfr. Part No.:
- DC2C-K9AA
- Brand:
- ZF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ZF | |
| Product Type | Micro Switch | |
| Actuator Type | Button | |
| Terminal Type | Pre-Wired | |
| Switch Contact Current | 10.1 A | |
| Housing Material | Polybutylene Terephthalate, Polyethylene Terephthalate | |
| Contact Configuration | SPDT | |
| IP Rating | IP6K7 | |
| Operating Force | 3.33N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Microswitch Type | DC Subminiature | |
| Contact AC Voltage | 250V ac | |
| Series | DC | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Mechanical Life | 1000000Operations | |
| Select all | ||
|---|---|---|
Brand ZF | ||
Product Type Micro Switch | ||
Actuator Type Button | ||
Terminal Type Pre-Wired | ||
Switch Contact Current 10.1 A | ||
Housing Material Polybutylene Terephthalate, Polyethylene Terephthalate | ||
Contact Configuration SPDT | ||
IP Rating IP6K7 | ||
Operating Force 3.33N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Microswitch Type DC Subminiature | ||
Contact AC Voltage 250V ac | ||
Series DC | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Mechanical Life 1000000Operations | ||
- COO (Country of Origin):
- DE
IP67 V4 Microswitches (DC2 10A)
IP67 V4 Microswitches (DC2 10A)
Sealed actuator to IP67
Contact rating 10A
Available with various terminations, including PCB mount, solder, quick connect (2.8 x 0.5mm)
Housing material PET/PBT (UL 94V-0)
POM (T85); PBT (T120) actuator
Silver-nickel contacts
Operating temperature range -40 → 105°C
Maximum operating temperature for pre-wired versions 105°C
SPDT contact configuration
Mechanical life >2x106
Height 11.65mm, Width 20mm, Depth 6.5mm
Dimensions: H11.65 x W20 x D6.5mm
Approvals
ENEC, UL
Approvals
ENEC, UL
Related links
- ZF Button Micro Switch 10.1 A SPDT, IP6K7
- ZF Button Micro Switch 10.1 A SPDT, IP6K7
- ZF Button Micro Switch 10.1 A SPDT, IP6K7
- ZF Hinge Lever Micro Switch 10.1 A SPDT, IP6K7
- ZF Roller Lever Micro Switch 10.1 A SPDT, IP6K7
- ZF Roller Lever Micro Switch 10.1 A @ 250 V ac IP6K7
- ZF Hinge Lever Micro Switch 10.1 A SPDT, IP6K7
- ZF Simulated Roller Lever Micro Switch 10.1 A SPDT, IP6K7
