Kern OBL 137C825 USB 2.0 Digital Microscopes, 4x /10x /40x /100x Magnification Illuminated

Subtotal (1 unit)*

£1,481.02

(exc. VAT)

£1,777.22

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,481.02

*price indicative

RS Stock No.:
920-420
Mfr. Part No.:
OBL 137C825
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Digital Microscopes

Magnification Power

4x /10x /40x /100x

Frame Rate

55fps

Illuminated

Yes

Illumination Type

LED

Interface Type

USB 2.0

Battery Operated

No

Sub Type

Microscope

Weight

8kg

Standards/Approvals

REACH

Plug Type

Euro

Resolution

5.1 MP

COO (Country of Origin):
CN
The Kern Microscope offers Advanced optical capabilities with an infinity optical unit and fixed, pre-centred Koehler illumination, Ideal for precise observation in laboratory settings.

Infinity optical system ensures high-quality imaging

Koehler illumination provides even light distribution

User-friendly trinocular tube allows for flexible viewing

Dimensions of 394x185x450 mm offer a Compact design

Camera resolution reaches up to 5.1 MP for detailed imaging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy