Kern OZM 933 Stereo Microscope, 0.7 → 4.5x Magnification Illuminated
- RS Stock No.:
- 908-506
- Mfr. Part No.:
- OZM 933
- Brand:
- Kern
Image representative of range
Subtotal (1 unit)*
£2,159.09
(exc. VAT)
£2,590.91
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,159.09 |
*price indicative
- RS Stock No.:
- 908-506
- Mfr. Part No.:
- OZM 933
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Stereo Microscope | |
| Magnification Power | 0.7 → 4.5x | |
| Illuminated | Yes | |
| Working Distance | 110 mm | |
| Illumination Type | LED | |
| Battery Operated | No | |
| Sub Type | Microscope | |
| Weight | 28kg | |
| Standards/Approvals | REACH | |
| Plug Type | Euro | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Stereo Microscope | ||
Magnification Power 0.7 → 4.5x | ||
Illuminated Yes | ||
Working Distance 110 mm | ||
Illumination Type LED | ||
Battery Operated No | ||
Sub Type Microscope | ||
Weight 28kg | ||
Standards/Approvals REACH | ||
Plug Type Euro | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern stereo microscope set offers predefined configurations with a premium universal stand and integrated illumination, designed for exceptional clarity in functional workplaces.
Illumination type features incident light with a dimmable LED
Standard total magnification ranges from 7x to 45x
Zoom capability varies between 0.7x and 4.5x
Field of view extends from 5.1 mm to 32.8 mm
Interpupillary distance is adjustable from 52 mm to 76 mm
Related links
- Kern OZM 922 Stereo Microscope, 0.7 → 4.5x Magnification Illuminated
- Kern OZM 933UK Stereo Microscope, 0.7 → 4.5x Magnification Illuminated
- Kern OZM 923 Stereo Microscope, 0.7 → 4.5x Magnification Illuminated
- Kern OZM 913UK Stereo Microscope, 0.7 → 4.5x Magnification Illuminated
- Kern OZM 922UK Stereo Microscope, 0.7 → 4.5x Magnification Illuminated
- Kern OZM 932 Stereo Microscope, 0.7 → 4.5x Magnification Illuminated
- Kern OZM 932UK Stereo Microscope, 0.7 → 4.5x Magnification Illuminated
- Kern OZM 902 Stereo Microscope, 0.7 → 4.5x Magnification Illuminated
