Kern OLM 171 Microscope, 5x /10x /20x /50x Magnification Illuminated

Subtotal (1 unit)*

£3,524.13

(exc. VAT)

£4,228.96

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3,524.13

*price indicative

RS Stock No.:
863-371
Mfr. Part No.:
OLM 171
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Microscope

Magnification Power

5x /10x /20x /50x

Illuminated

Yes

Illumination Type

Halogen

Battery Operated

No

Sub Type

Microscope

Weight

13kg

Standards/Approvals

REACH

Plug Type

Euro

COO (Country of Origin):
CN
The Kern inverted metallurgical microscope offers Advanced functionality for professional applications in materials science and quality control, ensuring precision in observation and analysis.

Infinity Plan objectives provide high-resolution imaging across multiple magnifications

Dimmable incident light illumination ensures versatile brightness control

Robust construction with trinocular tube and adjustable interpupillary distance enhances user comfort

Fixed condenser type optimises light distribution for improved clarity

Compact dimensions facilitate easy placement in laboratory settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy