Kern Optical, For OCM 167
- RS Stock No.:
- 908-435
- Mfr. Part No.:
- OBB-A1608
- Brand:
- Kern
Subtotal (1 unit)*
£84.75
(exc. VAT)
£101.70
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £84.75 |
*price indicative
- RS Stock No.:
- 908-435
- Mfr. Part No.:
- OBB-A1608
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Microscope | |
| Accessory Type | Optical | |
| For Use With | OCM 167 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Microscope | ||
Accessory Type Optical | ||
For Use With OCM 167 | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern PH Slider designed for precision measurement and analysis. Its robust construction and reliability make it an essential tool for professionals requiring high-quality optical performance.
Storage temperature ranges from -5 °C to 40 °C
Compact packaging dimensions of 150x50x20 mm for easy transport
Optimal shipping methods ensure timely delivery with a 1-day delivery time
Lightweight design with a net weight of approximately 0.20 kg
Complies with REACH classification standards, ensuring no prohibited substances
