Kern Optical, For Optical Instruments
- RS Stock No.:
- 908-419
- Mfr. Part No.:
- OBB-A1582
- Brand:
- Kern
Subtotal (1 unit)*
£214.12
(exc. VAT)
£256.94
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £214.12 |
*price indicative
- RS Stock No.:
- 908-419
- Mfr. Part No.:
- OBB-A1582
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Microscope | |
| Accessory Type | Optical | |
| For Use With | Optical Instruments | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Microscope | ||
Accessory Type Optical | ||
For Use With Optical Instruments | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern binocular lens barrel is a precision optical instrument designed for microscopy. Its Advanced construction allows for enhanced viewing capabilities and accurate adjustments for different users.
Tube type is binocular, providing a stereoscopic view
Inclined at 30°, allowing for comfortable observation
Features 360° rotation for versatile positioning
