Kern Head, For OZL 456
- RS Stock No.:
- 860-753
- Mfr. Part No.:
- OZL 461
- Brand:
- Kern
Subtotal (1 unit)*
£419.32
(exc. VAT)
£503.18
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £419.32 |
*price indicative
- RS Stock No.:
- 860-753
- Mfr. Part No.:
- OZL 461
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Microscope | |
| Accessory Type | Head | |
| For Use With | OZL 456 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Microscope | ||
Accessory Type Head | ||
For Use With OZL 456 | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern stereo microscope head offers a modular construction system, providing individuality and flexible working solutions for precise observation.
Field of view ranges from 4.4 mm to 28.6 mm
Standard total magnification varies between 7x and 45x
Zoom magnification adjustment spans from 0.7x to 4.5x
