Microchip DSPIC33CK64MP102-I/SS, Microprocessor dsPIC 16bit 100MHz 28-Pin SSOP
- RS Stock No.:
- 187-9379
- Mfr. Part No.:
- DSPIC33CK64MP102-I/SS
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 187-9379
- Mfr. Part No.:
- DSPIC33CK64MP102-I/SS
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | dsPIC | |
| Data Bus Width | 16bit | |
| Maximum Frequency | 100MHz | |
| I/O Voltage | 3 → 3.6V | |
| Mounting Type | Surface Mount | |
| Package Type | SSOP | |
| Pin Count | 28 | |
| Typical Operating Supply Voltage | 3 → 3.6 V | |
| Dimensions | 10.5 x 5.6 x 1.85mm | |
| Maximum Operating Temperature | +85 °C | |
| Automotive Standard | AEC-Q100 | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name dsPIC | ||
Data Bus Width 16bit | ||
Maximum Frequency 100MHz | ||
I/O Voltage 3 → 3.6V | ||
Mounting Type Surface Mount | ||
Package Type SSOP | ||
Pin Count 28 | ||
Typical Operating Supply Voltage 3 → 3.6 V | ||
Dimensions 10.5 x 5.6 x 1.85mm | ||
Maximum Operating Temperature +85 °C | ||
Automotive Standard AEC-Q100 | ||
Minimum Operating Temperature -40 °C | ||
4 Configurable Logic Cell (CLC) Modules with user defined logic gate circuits
Programmable Pin Select (PPS) for peripheral pin function mapping
On-chip temperature sensor with direct ADC Module connection
Clock and Power Management
On-chip 8 MHz Fast RC (FRC) and 32 kHz Low-Power RC (LPRC) oscillators
Programmable PLLs with external oscillator clock sources and Reference Clock Output (REFO)
Fail-Safe Clock Monitor (FSCM) with 8 MHz Back-up Fast RC (BFRC) oscillator
Low-Power management modes - Sleep, Idle and Doze
Integrated Power-on Reset (POR) and Brown-Out Reset (BOR)
Debugger Development Support
In-Circuit and in application programming and debug support (ICSP)
On-chip debug trace buffer and run-time watch with 3 complex and 5 simple breakpoints
Safety Features
Dead-Man Timer (DMT) safety feature clocked by instruction fetches
Watch Dog Timer (WDT)
CodeGuard™ security for program FLASH
Programmable Cyclic Redundancy Check (CRC)
FLASH ECC Fault Injection testing feature
ICSP™ write inhibit
Programmable Pin Select (PPS) for peripheral pin function mapping
On-chip temperature sensor with direct ADC Module connection
Clock and Power Management
On-chip 8 MHz Fast RC (FRC) and 32 kHz Low-Power RC (LPRC) oscillators
Programmable PLLs with external oscillator clock sources and Reference Clock Output (REFO)
Fail-Safe Clock Monitor (FSCM) with 8 MHz Back-up Fast RC (BFRC) oscillator
Low-Power management modes - Sleep, Idle and Doze
Integrated Power-on Reset (POR) and Brown-Out Reset (BOR)
Debugger Development Support
In-Circuit and in application programming and debug support (ICSP)
On-chip debug trace buffer and run-time watch with 3 complex and 5 simple breakpoints
Safety Features
Dead-Man Timer (DMT) safety feature clocked by instruction fetches
Watch Dog Timer (WDT)
CodeGuard™ security for program FLASH
Programmable Cyclic Redundancy Check (CRC)
FLASH ECC Fault Injection testing feature
ICSP™ write inhibit
